
EC3SA-48S33N | |
|---|---|
DigiKey Part Number | 2034-1097-ND |
Manufacturer | |
Manufacturer Product Number | EC3SA-48S33N |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SA-48S33N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 5 | 11,04400 € | 55,22 € |
| 10 | 10,86600 € | 108,66 € |
| 30 | 10,58800 € | 317,64 € |
| 50 | 10,46100 € | 523,05 € |
| 100 | 10,29080 € | 1.029,08 € |
| 250 | 10,06984 € | 2.517,46 € |
| 500 | 9,90566 € | 4.952,83 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |

