
EC3SA-24S15N | |
---|---|
DigiKey Part Number | 2034-1093-ND |
Manufacturer | |
Manufacturer Product Number | EC3SA-24S15N |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SA-24S15N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,43000 € | 11,43 € |
5 | 11,01000 € | 55,05 € |
10 | 10,83100 € | 108,31 € |
25 | 10,59880 € | 264,97 € |
50 | 10,42700 € | 521,35 € |
100 | 10,25730 € | 1.025,73 € |
250 | 10,03708 € | 2.509,27 € |
500 | 9,87344 € | 4.936,72 € |
Unit Price without VAT: | 11,43000 € |
---|---|
Unit Price with VAT: | 13,60170 € |