
EC3SA-12S15N | |
|---|---|
DigiKey Part Number | 2034-1086-ND |
Manufacturer | |
Manufacturer Product Number | EC3SA-12S15N |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SA-12S15N Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 18V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 200mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 13,48270 € |

