
EC3SA-12S12N | |
|---|---|
DigiKey Part Number | 2034-1085-ND |
Manufacturer | |
Manufacturer Product Number | EC3SA-12S12N |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SA-12S12N Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 18V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 250mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,42000 € | 11,42 € |
| 5 | 10,99400 € | 54,97 € |
| 10 | 10,81700 € | 108,17 € |
| 30 | 10,54000 € | 316,20 € |
| 50 | 10,41360 € | 520,68 € |
| 100 | 10,24420 € | 1.024,42 € |
| 250 | 10,02420 € | 2.506,05 € |
| 500 | 9,86078 € | 4.930,39 € |
| Unit Price without VAT: | 11,42000 € |
|---|---|
| Unit Price with VAT: | 13,58980 € |

