
EC3SA-12D12N | |
|---|---|
DigiKey Part Number | 2034-1088-ND |
Manufacturer | |
Manufacturer Product Number | EC3SA-12D12N |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SA-12D12N Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Standard Number 60950-1 |
Current - Output (Max) 125mA, 125mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,42000 € | 11,42 € |
| 5 | 10,99400 € | 54,97 € |
| 14 | 10,73143 € | 150,24 € |
| 28 | 10,55714 € | 295,60 € |
| 56 | 10,38571 € | 581,60 € |
| 112 | 10,21670 € | 1.144,27 € |
| 252 | 10,02234 € | 2.525,63 € |
| 504 | 9,85889 € | 4.968,88 € |
| Unit Price without VAT: | 11,42000 € |
|---|---|
| Unit Price with VAT: | 13,58980 € |

