Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3SA-12D05N

DigiKey Part Number
2034-1087-ND
Manufacturer
Manufacturer Product Number
EC3SA-12D05N
Description
DC DC CONVERTER +/-5V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3SA-12D05N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA, 300mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,47000 €11,47 €
511,04400 €55,22 €
1410,78000 €150,92 €
2810,60500 €296,94 €
5610,43286 €584,24 €
11210,26321 €1.149,48 €
25210,06798 €2.537,13 €
5049,90377 €4.991,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,47000 €
Unit Price with VAT:13,64930 €