
EC3SA-05D12N | |
|---|---|
DigiKey Part Number | 2034-1081-ND |
Manufacturer | |
Manufacturer Product Number | EC3SA-05D12N |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SA-05D12N Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Standard Number 60950-1 |
Current - Output (Max) 125mA, 125mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| 5 | 10,90800 € | 54,54 € |
| 10 | 10,73100 € | 107,31 € |
| 30 | 10,45633 € | 313,69 € |
| 50 | 10,33080 € | 516,54 € |
| 100 | 10,16280 € | 1.016,28 € |
| 250 | 9,94464 € | 2.486,16 € |
| 500 | 9,78250 € | 4.891,25 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 13,48270 € |

