Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3SA-05D05N

DigiKey Part Number
2034-1080-ND
Manufacturer
Manufacturer Product Number
EC3SA-05D05N
Description
DC DC CONVERTER +/-5V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3SA-05D05N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
78%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
9V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-5V
Standard Number
60950-1
Current - Output (Max)
300mA, 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,33000 €11,33 €
510,90800 €54,54 €
1410,64643 €149,05 €
2810,47321 €293,25 €
5610,30321 €576,98 €
11210,13563 €1.135,19 €
2529,94278 €2.505,58 €
5049,78063 €4.929,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,33000 €
Unit Price with VAT:13,48270 €