
EC3BB14 | |
|---|---|
DigiKey Part Number | 2034-2077-ND |
Manufacturer | |
Manufacturer Product Number | EC3BB14 |
Description | DC DC CONVERTER +/-12V 7.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 310mA, 310mA 18V - 36V Input |
Category | Current - Output (Max) 310mA, 310mA |
Mfr | Power (Watts) 7.5 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features SCP |
Type Isolated Module | Operating Temperature -25°C ~ 71°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC6A15 | Cincon Electronics Co. LTD | 0 | 2034-1927-ND | 17,64000 € | Similar |


