EC3B15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cincon Electronics Co. LTD
In Stock: 1
Unit Price: 17,72000 €
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 250mA, 250mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3B15

DigiKey Part Number
2034-2057-ND
Manufacturer
Manufacturer Product Number
EC3B15
Description
DC DC CONVERTER +/-15V 7.5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 250mA, 250mA 18V - 36V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
7.5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes