Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3AW12H

DigiKey Part Number
2034-1546-ND
Manufacturer
Manufacturer Product Number
EC3AW12H
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3AW12H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,01000 €12,01 €
511,56400 €57,82 €
1011,37800 €113,78 €
3011,08667 €332,60 €
5010,95380 €547,69 €
10010,77560 €1.077,56 €
25010,54420 €2.636,05 €
50010,37226 €5.186,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,01000 €
Unit Price with VAT:14,29190 €