Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3AW11

DigiKey Part Number
2034-1531-ND
Manufacturer
Manufacturer Product Number
EC3AW11
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3AW11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-25°C ~ 71°C
Type
Isolated Module
Efficiency
72%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Max)
72V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,90000 €10,90 €
510,49200 €52,46 €
1010,32200 €103,22 €
3010,05867 €301,76 €
509,93780 €496,89 €
1009,77610 €977,61 €
2509,56628 €2.391,57 €
5009,41032 €4.705,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,90000 €
Unit Price with VAT:12,97100 €