
EC3AW07MS | |
|---|---|
DigiKey Part Number | 2034-EC3AW07MS-ND |
Manufacturer | |
Manufacturer Product Number | EC3AW07MS |
Description | LOW POWER DC-DC I/P:9-36VDC O/P: |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 36V Input |
Category | Voltage - Isolation 500 V |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -25°C ~ 71°C |
Part Status Active | Efficiency 70% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 600mA | Base Product Number |
Power (Watts) 1.98 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,18400 € |

