
EC3AW07H | |
|---|---|
DigiKey Part Number | 2034-1544-ND |
Manufacturer | |
Manufacturer Product Number | EC3AW07H |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AW07H Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 70% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,96000 € | 11,96 € |
| 5 | 11,51200 € | 57,56 € |
| 10 | 11,32600 € | 113,26 € |
| 30 | 11,03633 € | 331,09 € |
| 50 | 10,90400 € | 545,20 € |
| 100 | 10,72670 € | 1.072,67 € |
| 250 | 10,49644 € | 2.624,11 € |
| 500 | 10,32526 € | 5.162,63 € |
| Unit Price without VAT: | 11,96000 € |
|---|---|
| Unit Price with VAT: | 14,23240 € |

