Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3AW07

DigiKey Part Number
2034-1530-ND
Manufacturer
Manufacturer Product Number
EC3AW07
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3AW07 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-25°C ~ 71°C
Type
Isolated Module
Efficiency
70%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,86000 €8,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,86000 €
Unit Price with VAT:10,54340 €