
EC3AW06H | |
|---|---|
DigiKey Part Number | 2034-1543-ND |
Manufacturer | |
Manufacturer Product Number | EC3AW06H |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AW06H Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 5 | 13,09600 € | 65,48 € |
| 10 | 12,88400 € | 128,84 € |
| 30 | 12,55400 € | 376,62 € |
| 50 | 12,40340 € | 620,17 € |
| 100 | 12,20160 € | 1.220,16 € |
| 250 | 11,93964 € | 2.984,91 € |
| 500 | 11,74488 € | 5.872,44 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,18400 € |

