Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3AW05H

DigiKey Part Number
2034-1542-ND
Manufacturer
Manufacturer Product Number
EC3AW05H
Description
DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3AW05H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-25°C ~ 71°C
Type
Isolated Module
Efficiency
72%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
125mA, 125mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,50000 €13,50 €
512,99200 €64,96 €
1012,78200 €127,82 €
3012,45433 €373,63 €
5012,30500 €615,25 €
10012,10480 €1.210,48 €
25011,84484 €2.961,21 €
50011,65166 €5.825,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,50000 €
Unit Price with VAT:16,06500 €