
EC3AW05 | |
|---|---|
DigiKey Part Number | 2034-1528-ND |
Manufacturer | |
Manufacturer Product Number | EC3AW05 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AW05 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 € | 12,30 € |
| 5 | 11,84000 € | 59,20 € |
| 10 | 11,64700 € | 116,47 € |
| 30 | 11,34867 € | 340,46 € |
| 50 | 11,21260 € | 560,63 € |
| 100 | 11,03020 € | 1.103,02 € |
| 250 | 10,79336 € | 2.698,34 € |
| 500 | 10,61736 € | 5.308,68 € |
| Unit Price without VAT: | 12,30000 € |
|---|---|
| Unit Price with VAT: | 14,63700 € |

