EC3AW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3AW03H

DigiKey Part Number
2034-1540-ND
Manufacturer
Manufacturer Product Number
EC3AW03H
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
cms-datasheet
 cms-datasheet
EDA/CAD Models
EC3AW03H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
76%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in EUR
Tube
Quantitycms-unit-priceExt Price
111,97000 €11,97 €
511,52800 €57,64 €
1011,34100 €113,41 €
2511,09840 €277,46 €
5010,91800 €545,90 €
10010,74050 €1.074,05 €
25010,50992 €2.627,48 €
50010,33852 €5.169,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,97000 €
Unit Price with VAT:14,24430 €