
EC3AE35MS | |
|---|---|
DigiKey Part Number | 2034-EC3AE35MS-ND |
Manufacturer | |
Manufacturer Product Number | EC3AE35MS |
Description | LOW POWER DC-DC I/P:28VDC O/P:15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 25.2V - 30.8V Input |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C (With Derating) |
Type Isolated Module | Efficiency 61% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 25.2V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 30.8V | Size / Dimension 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |

