
EC3AE15M | |
|---|---|
DigiKey Part Number | 2034-1312-ND |
Manufacturer | |
Manufacturer Product Number | EC3AE15M |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 61% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 5 | 8,51000 € | 42,55 € |
| 10 | 8,37300 € | 83,73 € |
| 30 | 8,15800 € | 244,74 € |
| 50 | 8,06040 € | 403,02 € |
| 100 | 7,92930 € | 792,93 € |
| 250 | 7,75908 € | 1.939,77 € |
| 500 | 7,63266 € | 3.816,33 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |

