
EC3AE01M | |
|---|---|
DigiKey Part Number | 2034-1305-ND |
Manufacturer | |
Manufacturer Product Number | EC3AE01M |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 61% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 5 | 7,46600 € | 37,33 € |
| 10 | 7,34500 € | 73,45 € |
| 30 | 7,15733 € | 214,72 € |
| 50 | 7,07160 € | 353,58 € |
| 100 | 6,95670 € | 695,67 € |
| 250 | 6,80736 € | 1.701,84 € |
| 500 | 6,69644 € | 3.348,22 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

