
EC3AB35 | |
|---|---|
DigiKey Part Number | 2034-1458-ND |
Manufacturer | |
Manufacturer Product Number | EC3AB35 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AB35 Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -25°C ~ 71°C |
Number of Outputs 2 | Efficiency 76% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC3AB35M | Cincon Electronics Co. LTD | 0 | 2034-1500-ND | 13,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,74000 € | 12,74 € |
| 5 | 12,27000 € | 61,35 € |
| 10 | 12,07300 € | 120,73 € |
| 30 | 11,76333 € | 352,90 € |
| 50 | 11,62240 € | 581,12 € |
| 100 | 11,43340 € | 1.143,34 € |
| 250 | 11,18796 € | 2.796,99 € |
| 500 | 11,00542 € | 5.502,71 € |
| Unit Price without VAT: | 12,74000 € |
|---|---|
| Unit Price with VAT: | 15,16060 € |


