
EC3AB34MS | |
|---|---|
DigiKey Part Number | 2034-EC3AB34MS-ND |
Manufacturer | |
Manufacturer Product Number | EC3AB34MS |
Description | LOW POWER DC-DC I/P:36-72VDC O/P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 36V - 72V Input |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.25" L x 0.80" W x 0.55" H (31.8mm x 20.3mm x 14.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -5V | Approval Agency CE, cURus |
Current - Output (Max) 300mA, 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,39000 € | 15,39 € |
| Unit Price without VAT: | 15,39000 € |
|---|---|
| Unit Price with VAT: | 18,31410 € |

