
EC3AB34H | |
|---|---|
DigiKey Part Number | 2034-1478-ND |
Manufacturer | |
Manufacturer Product Number | EC3AB34H |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AB34H Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 300mA, 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC3A34H | Cincon Electronics Co. LTD | 0 | 2034-1245-ND | 12,03000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,07000 € | 15,07 € |
| Unit Price without VAT: | 15,07000 € |
|---|---|
| Unit Price with VAT: | 17,93330 € |


