
EC3AB27 | |
|---|---|
DigiKey Part Number | 2034-1453-ND |
Manufacturer | |
Manufacturer Product Number | EC3AB27 |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AB27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 € | 12,30 € |
| 5 | 11,84200 € | 59,21 € |
| 10 | 11,65000 € | 116,50 € |
| 30 | 11,35133 € | 340,54 € |
| 50 | 11,21540 € | 560,77 € |
| 100 | 11,03290 € | 1.103,29 € |
| 250 | 10,79600 € | 2.699,00 € |
| 500 | 10,61996 € | 5.309,98 € |
| Unit Price without VAT: | 12,30000 € |
|---|---|
| Unit Price with VAT: | 14,63700 € |


