
EC3AB26 | |
|---|---|
DigiKey Part Number | 2034-1452-ND |
Manufacturer | |
Manufacturer Product Number | EC3AB26 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AB26 Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -25°C ~ 71°C |
Number of Outputs 2 | Efficiency 77% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| 5 | 12,37000 € | 61,85 € |
| 10 | 12,16900 € | 121,69 € |
| 30 | 11,85767 € | 355,73 € |
| 50 | 11,71540 € | 585,77 € |
| 100 | 11,52480 € | 1.152,48 € |
| 250 | 11,27748 € | 2.819,37 € |
| 500 | 11,09348 € | 5.546,74 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |

