
EC3AB21 | |
|---|---|
DigiKey Part Number | 2034-1447-ND |
Manufacturer | |
Manufacturer Product Number | EC3AB21 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AB21 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| 5 | 11,78800 € | 58,94 € |
| 10 | 11,59700 € | 115,97 € |
| 30 | 11,30000 € | 339,00 € |
| 50 | 11,16460 € | 558,23 € |
| 100 | 10,98290 € | 1.098,29 € |
| 250 | 10,74708 € | 2.686,77 € |
| 500 | 10,57184 € | 5.285,92 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |

