
EC3AB11M | |
|---|---|
DigiKey Part Number | 2034-1482-ND |
Manufacturer | |
Manufacturer Product Number | EC3AB11M |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AB11M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,34000 € | 13,34 € |
| 5 | 12,84800 € | 64,24 € |
| 10 | 12,64000 € | 126,40 € |
| 30 | 12,31600 € | 369,48 € |
| 50 | 12,16820 € | 608,41 € |
| 100 | 11,97030 € | 1.197,03 € |
| 250 | 11,71316 € | 2.928,29 € |
| 500 | 11,52216 € | 5.761,08 € |
| Unit Price without VAT: | 13,34000 € |
|---|---|
| Unit Price with VAT: | 15,87460 € |

