Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3AB11H

DigiKey Part Number
2034-1461-ND
Manufacturer
Manufacturer Product Number
EC3AB11H
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3AB11H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
76%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,55000 €14,55 €
514,01400 €70,07 €
1013,78700 €137,87 €
3013,43400 €403,02 €
5013,27260 €663,63 €
10013,05670 €1.305,67 €
25012,77628 €3.194,07 €
50012,56790 €6.283,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,55000 €
Unit Price with VAT:17,31450 €