Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3A36

DigiKey Part Number
2034-1219-ND
Manufacturer
Manufacturer Product Number
EC3A36
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3A36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
100mA, 100mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
500 V
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-25°C ~ 71°C
Number of Outputs
2
Efficiency
78%
Voltage - Input (Min)
36V
Mounting Type
Through Hole
Voltage - Input (Max)
72V
Package / Case
24-DIP Module, 14 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,25000 €10,25 €
59,87600 €49,38 €
109,71600 €97,16 €
309,46733 €284,02 €
509,35400 €467,70 €
1009,20180 €920,18 €
2509,00428 €2.251,07 €
5008,85754 €4.428,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,25000 €
Unit Price with VAT:12,19750 €