
EC3A25 | |
|---|---|
DigiKey Part Number | 2034-1211-ND |
Manufacturer | |
Manufacturer Product Number | EC3A25 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3A25 Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -25°C ~ 71°C |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC3A25M | Cincon Electronics Co. LTD | 0 | 2034-1267-ND | 11,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 5 | 9,79800 € | 48,99 € |
| 10 | 9,63900 € | 96,39 € |
| 30 | 9,39233 € | 281,77 € |
| 50 | 9,27980 € | 463,99 € |
| 100 | 9,12880 € | 912,88 € |
| 250 | 8,93284 € | 2.233,21 € |
| 500 | 8,78724 € | 4.393,62 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,10230 € |


