Parametric Equivalent

EC3A24MS-E | |
|---|---|
DigiKey Part Number | 2034-EC3A24MS-E-ND |
Manufacturer | |
Manufacturer Product Number | EC3A24MS-E |
Description | LOW POWER DC-DC I/P:18-36VDC O/P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 36V Input |
Category | Voltage - Isolation 500 V |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -5V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 300mA, 300mA | Base Product Number |
Power (Watts) 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC3A24S-E | Cincon Electronics Co. LTD | 0 | 2034-EC3A24S-E-ND | 11,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,95000 € | 12,95 € |
| Unit Price without VAT: | 12,95000 € |
|---|---|
| Unit Price with VAT: | 15,41050 € |

