Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3A21H

DigiKey Part Number
2034-1235-ND
Manufacturer
Manufacturer Product Number
EC3A21H
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3A21H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tube
Operating Temperature
-25°C ~ 71°C
Part Status
Active
Efficiency
79%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Min)
18V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Input (Max)
36V
Approval Agency
CE, cURus
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
600mA
Base Product Number
Power (Watts)
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,12000 €12,12 €
511,67600 €58,38 €
1011,48600 €114,86 €
3011,19133 €335,74 €
5011,05720 €552,86 €
10010,87740 €1.087,74 €
25010,64384 €2.660,96 €
50010,47028 €5.235,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,12000 €
Unit Price with VAT:14,42280 €