Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3A15

DigiKey Part Number
2034-1204-ND
Manufacturer
Manufacturer Product Number
EC3A15
Description
DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3A15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
125mA, 125mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
500 V
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-25°C ~ 71°C
Number of Outputs
2
Efficiency
77%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
24-DIP Module, 14 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,17000 €10,17 €
59,79800 €48,99 €
239,45130 €217,38 €
469,29783 €427,70 €
699,20928 €635,44 €
1159,09870 €1.046,35 €
2538,93032 €2.259,37 €
5068,78470 €4.445,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,17000 €
Unit Price with VAT:12,10230 €