
EC3A11H | |
|---|---|
DigiKey Part Number | 2034-1228-ND |
Manufacturer | |
Manufacturer Product Number | EC3A11H |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3A11H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 € | 12,18 € |
| 5 | 11,72800 € | 58,64 € |
| 10 | 11,53800 € | 115,38 € |
| 30 | 11,24233 € | 337,27 € |
| 50 | 11,10760 € | 555,38 € |
| 100 | 10,92700 € | 1.092,70 € |
| 250 | 10,69232 € | 2.673,08 € |
| 500 | 10,51794 € | 5.258,97 € |
| Unit Price without VAT: | 12,18000 € |
|---|---|
| Unit Price with VAT: | 14,49420 € |

