Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3A07H

DigiKey Part Number
2034-1227-ND
Manufacturer
Manufacturer Product Number
EC3A07H
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3A07H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tube
Operating Temperature
-25°C ~ 71°C
Part Status
Active
Efficiency
68%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Input (Max)
6V
Approval Agency
CE, cURus
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
600mA
Base Product Number
Power (Watts)
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,12000 €12,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,12000 €
Unit Price with VAT:14,42280 €