
EC3A06H | |
---|---|
DigiKey Part Number | 2034-1226-ND |
Manufacturer | |
Manufacturer Product Number | EC3A06H |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3A06H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,14000 € | 12,14 € |
5 | 11,69000 € | 58,45 € |
10 | 11,50100 € | 115,01 € |
25 | 11,25440 € | 281,36 € |
50 | 11,07140 € | 553,57 € |
100 | 10,89140 € | 1.089,14 € |
250 | 10,65752 € | 2.664,38 € |
500 | 10,48372 € | 5.241,86 € |
Unit Price without VAT: | 12,14000 € |
---|---|
Unit Price with VAT: | 14,44660 € |