
EC3A05H | |
|---|---|
DigiKey Part Number | 2034-1225-ND |
Manufacturer | |
Manufacturer Product Number | EC3A05H |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3A05H Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 6V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -12V | Standard Number 60950-1 |
Current - Output (Max) 125mA, 125mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,03000 € | 12,03 € |
| 5 | 11,58200 € | 57,91 € |
| 10 | 11,39500 € | 113,95 € |
| 30 | 11,10267 € | 333,08 € |
| 50 | 10,96940 € | 548,47 € |
| 100 | 10,79110 € | 1.079,11 € |
| 250 | 10,55936 € | 2.639,84 € |
| 500 | 10,38718 € | 5.193,59 € |
| Unit Price without VAT: | 12,03000 € |
|---|---|
| Unit Price with VAT: | 14,31570 € |

