Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3A03

DigiKey Part Number
2034-1195-ND
Manufacturer
Manufacturer Product Number
EC3A03
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3A03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-25°C ~ 71°C
Type
Isolated Module
Efficiency
77%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Max)
6V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,17000 €10,17 €
59,79800 €48,99 €
109,63900 €96,39 €
309,39233 €281,77 €
509,27980 €463,99 €
1009,12880 €912,88 €
2508,93284 €2.233,21 €
5008,78724 €4.393,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,17000 €
Unit Price with VAT:12,10230 €