EC3A02MS-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 11,87000 €
Image for EC3A02MS-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3A02MS-E

DigiKey Part Number
2034-EC3A02MS-E-ND
Manufacturer
Manufacturer Product Number
EC3A02MS-E
Description
LOW POWER DC-DC I/P:4.5-9VDC O/P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 9V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
500 V
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
80%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
24-SMD Module, 18 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm)
Voltage - Input (Max)
9V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
250mA
Standard Number
60950-1; 62368-1
Power (Watts)
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EC3A02S-ECincon Electronics Co. LTD02034-EC3A02S-E-ND11,87000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,95000 €12,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,95000 €
Unit Price with VAT:15,41050 €