
EC3A02 | |
|---|---|
DigiKey Part Number | 2034-1194-ND |
Manufacturer | |
Manufacturer Product Number | EC3A02 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3A02 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 6V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC3A02M | Cincon Electronics Co. LTD | 0 | 2034-1250-ND | 11,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 5 | 9,79800 € | 48,99 € |
| 10 | 9,63900 € | 96,39 € |
| 30 | 9,39233 € | 281,77 € |
| 50 | 9,27980 € | 463,99 € |
| 100 | 9,12880 € | 912,88 € |
| 250 | 8,93284 € | 2.233,21 € |
| 500 | 8,78724 € | 4.393,62 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,10230 € |


