
EC3A01H | |
|---|---|
DigiKey Part Number | 2034-1221-ND |
Manufacturer | |
Manufacturer Product Number | EC3A01H |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3A01H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,90000 € | 9,90 € |
| 5 | 9,52800 € | 47,64 € |
| 10 | 9,37500 € | 93,75 € |
| 30 | 9,13533 € | 274,06 € |
| 50 | 9,02560 € | 451,28 € |
| 100 | 8,87890 € | 887,89 € |
| 250 | 8,68836 € | 2.172,09 € |
| 500 | 8,54672 € | 4.273,36 € |
| Unit Price without VAT: | 9,90000 € |
|---|---|
| Unit Price with VAT: | 11,78100 € |

