
EC2SBW-24S12HN | |
---|---|
DigiKey Part Number | 2034-EC2SBW-24S12HN-ND |
Manufacturer | |
Manufacturer Product Number | EC2SBW-24S12HN |
Description | Isolated DC/DC Converters 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,28000 € | 20,28 € |
5 | 20,07200 € | 100,36 € |
10 | 19,87500 € | 198,75 € |
25 | 19,48080 € | 487,02 € |
50 | 18,88880 € | 944,44 € |
100 | 18,13390 € | 1.813,39 € |
Unit Price without VAT: | 20,28000 € |
---|---|
Unit Price with VAT: | 24,13320 € |