Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SBW-24S12H

DigiKey Part Number
2034-EC2SBW-24S12H-ND
Manufacturer
Manufacturer Product Number
EC2SBW-24S12H
Description
Isolated DC/DC Converters 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
833mA
Standard Number
62368-1
Power (Watts)
10 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,05000 €19,05 €
518,34800 €91,74 €
1217,97250 €215,67 €
3617,51222 €630,44 €
6017,30167 €1.038,10 €
10817,06259 €1.842,76 €
25216,72329 €4.214,27 €
50416,45038 €8.290,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,05000 €
Unit Price with VAT:22,66950 €