Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SBW-24S05H

DigiKey Part Number
2034-EC2SBW-24S05H-ND
Manufacturer
Manufacturer Product Number
EC2SBW-24S05H
Description
Isolated DC/DC Converters 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,29000 €19,29 €
518,57800 €92,89 €
1218,19917 €218,39 €
3617,73278 €638,38 €
6017,51950 €1.051,17 €
10817,27741 €1.865,96 €
25216,93385 €4.267,33 €
50416,65748 €8.395,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,29000 €
Unit Price with VAT:22,95510 €