
EC2SBW-24D12H | |
|---|---|
DigiKey Part Number | 2034-EC2SBW-24D12H-ND |
Manufacturer | |
Manufacturer Product Number | EC2SBW-24D12H |
Description | Isolated DC/DC Converters 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 417mA, 417mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, UKCA |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 417mA, 417mA | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,05000 € | 19,05 € |
| 5 | 18,34800 € | 91,74 € |
| 12 | 17,97250 € | 215,67 € |
| 36 | 17,51222 € | 630,44 € |
| 60 | 17,30167 € | 1.038,10 € |
| 108 | 17,06259 € | 1.842,76 € |
| 252 | 16,72329 € | 4.214,27 € |
| 504 | 16,45038 € | 8.290,99 € |
| Unit Price without VAT: | 19,05000 € |
|---|---|
| Unit Price with VAT: | 22,66950 € |

