EC2SB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SB-48S12

DigiKey Part Number
2034-2611-ND
Manufacturer
Manufacturer Product Number
EC2SB-48S12
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SB-48S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tube
cms-part-status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,10000 €23,10 €
522,24400 €111,22 €
1021,88400 €218,84 €
2521,41520 €535,38 €
5021,06700 €1.053,35 €
10020,72420 €2.072,42 €
25020,27872 €5.069,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,10000 €
Unit Price with VAT:27,48900 €