Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SB-48D05

DigiKey Part Number
2034-2613-ND
Manufacturer
Manufacturer Product Number
EC2SB-48D05
Description
DC DC CONVERTER +/-5V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SB-48D05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-5V
Standard Number
60950-1
Current - Output (Max)
1A, 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,89000 €22,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,89000 €
Unit Price with VAT:27,23910 €