Isolated Module DC DC Converter 1 Output 15V 666mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SB-24S15

DigiKey Part Number
2034-2605-ND
Manufacturer
Manufacturer Product Number
EC2SB-24S15
Description
DC DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 666mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SB-24S15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Input (Max)
36V
Approval Agency
CE
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
666mA
Base Product Number
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,89000 €22,89 €
522,04000 €110,20 €
1521,47600 €322,14 €
3021,12667 €633,80 €
6020,78317 €1.246,99 €
10520,50962 €2.153,51 €
25520,08251 €5.121,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,89000 €
Unit Price with VAT:27,23910 €